Reference Only

ADCS-E02R7SA128Q

New Product
Supercapacitors / Ultracapacitors Supercap 1200F 2.7 V THT -10%/+30%.

Manufacturer:

Mfr Part:
ADCS-E02R7SA128Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance1200 F
Voltage Rating DC2.7 VDC
Termination StyleStud Threaded
Diameter60 mm (2.362 in)
Length75 mm
ESR0.55 mOhms
Tolerance- 10 %, + 30 %
ProductSupercapacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesADCS-E02R7S
PackagingBulk
Leakage Current2.8 mA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeHigh Capacitance Supercapacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$58.35$2,917.50
Need more?