Reference Only

ADCS-E02R7SA128M

Obsolete
Supercapacitors / Ultracapacitors Supercap 1200F 2.7 V THT +/-20%

Manufacturer:

Mfr Part:
ADCS-E02R7SA128M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance1200 F
Voltage Rating DC2.7 VDC
Termination StyleStud Threaded
Diameter60 mm (2.362 in)
Length75 mm
ESR0.55 mOhms
Tolerance20 %
ProductSupercapacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesADCS-E02R7S
PackagingBulk
Leakage Current2.8 mA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeHigh Capacitance Supercapacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?