Reference Only

ADCR-X02R7SB106MT

Supercapacitors / Ultracapacitors CAP 10F 2.7V.

Manufacturer:

Mfr Part:
ADCR-X02R7SB106MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance10 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter10 mm (0.394 in)
Length30 mm
Life50000 Cycle
ESR68 mOhms
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesADCR-X02R7S
PackagingAmmo Pack
Lead Diameter0.6 mm
Leakage Current32 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeHumidity Supercapacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.95$3,420.00
$0.93$4,464.00
Need more?