Reference Only

ADCR-T02R7SA106MB

Supercapacitors / Ultracapacitors CAP 10F 2.7V TH.

Manufacturer:

Mfr Part:
ADCR-T02R7SA106MB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance10 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesADCR-T
PackagingBulk
Leakage Current30 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeSuper Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,040 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.05$1,092.00
$1.01$2,020.00
$0.94$9,400.00
Need more?