ADCR-S03R0SA256MB ABRACON

ADCR-S03R0SA256MB

Supercapacitors / Ultracapacitors CAP 25F 3V TH.

Manufacturer:

Mfr Part:
ADCR-S03R0SA256MB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance25 F
Voltage Rating DC3 VDC
Termination StyleRadial
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesADCR-S03R0S
PackagingBulk
Lead Diameter0.8 mm
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeRadial Supercapacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.37$1,370.00
$1.31$2,620.00
$1.24$6,200.00
Need more?