Reference Only

ADCR-S03R0QA156RB

New Product
Supercapacitors / Ultracapacitors AEC-Q200 Supercap 15 F 3.0 V THT 0%/+30%.

Manufacturer:

Mfr Part:
ADCR-S03R0QA156RB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance15 F
Voltage Rating DC3 VDC
Termination StyleThrough Hole
Lead Spacing5 mm (0.197 in)
Diameter12.5 mm (0.492 in)
ESR33 mOhms
Tolerance30 %
OrientationVertical
ProductSupercapacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height25 mm
SeriesADCR-S03R0Q
PackagingBulk
Leakage Current35 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeEDLC Supercapacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$3,120.00
$1.22$6,344.00
Need more?