Reference Only
ADCR-S03R0QA106RB
New Product
Supercapacitors / Ultracapacitors AEC-Q200 Supercap 10 F 3.0 V THT 0%/+30%.
Datasheet
ADCR-S03R0QA106RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 10 F | |
| Voltage Rating DC | 3 VDC | |
| Termination Style | Through Hole | |
| Lead Spacing | 7.7 mm (0.303 in) | |
| Diameter | 18 mm (0.709 in) | |
| ESR | 50 Ohms | |
| Tolerance | 30 % | |
| Orientation | Vertical | |
| Product | Supercapacitors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 40 mm | |
| Series | ADCR-S03R0Q | |
| Packaging | Bulk | |
| Leakage Current | 25 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | EDLC Supercapacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $3,888.00 | |
| $1.02 | $5,508.00 |
Need more?