Reference Only

ADCR-E02R7SA705MB

Supercapacitors / Ultracapacitors CAP 7F 2.7V TH.

Manufacturer:

Mfr Part:
ADCR-E02R7SA705MB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance7 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Diameter10 mm (0.394 in)
Length20 mm
ESR50 mOhms
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesADCR-E
PackagingBulk
Leakage Current42 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeLow ESR Radial Super Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,080 / Multiples: 120)
Quantity Unit PriceExt. Price
$0.84$907.20
$0.81$8,164.80
Need more?