Reference Only

ADCP-E02R7SA158M

New Product
Supercapacitors / Ultracapacitors Supercap 1500F 2.7 V THT 20%.

Manufacturer:

Mfr Part:
ADCP-E02R7SA158M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance1500 F
Voltage Rating DC2.7 VDC
Termination StyleThreaded
Diameter60 mm (2.362 in)
Life500000 Cycle
ESR0.45 mOhms
Tolerance20 %
OrientationVertical
ProductHigh Capacitance Supercapacitor
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height85 mm
SeriesADCP-E02R7S
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$56.02$2,801.00
Need more?