Reference Only
ADCP-E02R7SA128M
New Product
Supercapacitors / Ultracapacitors Supercap 1200F 2.7 V THT 20%.
Datasheet
ADCP-E02R7SA128M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 1200 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Threaded | |
| Diameter | 60 mm (2.362 in) | |
| Life | 500000 Cycle | |
| ESR | 0.55 mOhms | |
| Tolerance | 20 % | |
| Orientation | Vertical | |
| Product | High Capacitance Supercapacitor | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 75 mm | |
| Series | ADCP-E02R7S | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.53 | $2,626.50 | |
| $50.85 | $5,085.00 |
Need more?