Reference Only

ADCN-S03R0SA157Q

New Product
Supercapacitors / Ultracapacitors CAP 150F 3V.

Manufacturer:

Mfr Part:
ADCN-S03R0SA157Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance150 F
Voltage Rating DC3 VDC
Termination StyleSnap In
Lead Spacing10 mm (0.394 in)
Diameter25 mm (0.984 in)
Length50 mm
Life50000 Cycle
ESR9.8 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesADCN-S03R0S
PackagingBulk
Lead Diameter1.6 mm
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeSnap-In Supercapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 672 / Multiples: 84)
Quantity Unit PriceExt. Price
$6.45$4,334.40
$6.03$6,078.24
Need more?