Reference Only
ADCM-S07R5SA334RB
Supercapacitors / Ultracapacitors CAP 0.33F 7.5V THT.
Datasheet
ADCM-S07R5SA334RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 330000 uF | |
| Voltage Rating DC | 7.5 VDC | |
| Termination Style | Radial | |
| Length | 24.5 mm | |
| Width | 8.5 mm | |
| Life | 500000 Cycle | |
| ESR | 1.35 Ohms | |
| Tolerance | 30 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 15 mm | |
| Series | ADCM-S07R5S | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Leakage Current | 5 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 149 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.23 | $332.27 | |
| $2.00 | $1,192.00 | |
| $1.77 | $1,846.11 | |
| $1.70 | $3,546.20 | |
| $1.66 | $8,409.56 |
Need more?