Reference Only

ADCM-S07R5SA224WB

Supercapacitors / Ultracapacitors CAP 0.22F 7.5V THT.

Manufacturer:

Mfr Part:
ADCM-S07R5SA224WB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance220 mF
Voltage Rating DC7.5 VDC
Termination StyleRadial
Length24.5 mm
Width8.5 mm
Life500000 Cycle
ESR1.35 Ohms
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Height15 mm
SeriesADCM-S07R5S
PackagingBulk
Lead Diameter0.6 mm
Leakage Current4 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 341 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.85$630.85
$1.77$1,810.71
$1.75$3,580.50
$1.71$8,746.65
Need more?