Reference Only

ADCM-S06R0SA104PB

Supercapacitors / Ultracapacitors CAP 0.1F 6V THT.

Manufacturer:

Mfr Part:
ADCM-S06R0SA104PB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance100 mF
Voltage Rating DC6 VDC
Termination StyleRadial
Lead Spacing6.8 mm (0.268 in)
Length10.5 mm
Width5.5 mm
Life500000 Cycle
ESR6 Ohms
Tolerance30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height12 mm
SeriesADCM-S06R0S
PackagingBulk
Lead Diameter0.5 mm
Leakage Current3 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 768 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$906.24
$1.11$2,557.44
$1.05$5,644.80
Need more?