Reference Only

ADCC-S05R5SA473WB

Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT.

Manufacturer:

Mfr Part:
ADCC-S05R5SA473WB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySupercapacitors / Ultracapacitors
Capacitance47 mF
Termination StylePin
Lead Spacing5 mm (0.197 in)
Diameter13 mm (0.512 in)
Life500000 Cycle
ESR120 Ohms
OrientationHorizontal
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height6.5 mm
SeriesADCC-S05R5S
PackagingBulk
Lead Diameter0.4 mm
Leakage Current3 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCoin Supercapacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 748 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.10$822.80
$1.05$10,995.60
Need more?