Reference Only
ADCC-S05R5SA105RB
Supercapacitors / Ultracapacitors CAP 1F 5.5V THT.
Datasheet
ADCC-S05R5SA105RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 1 F | |
| Termination Style | Pin | |
| Lead Spacing | 5 mm (0.197 in) | |
| Diameter | 20.5 mm (0.807 in) | |
| Life | 500000 Cycle | |
| ESR | 15 Ohms | |
| Orientation | Horizontal | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 7.4 mm | |
| Series | ADCC-S05R5S | |
| Packaging | Bulk | |
| Lead Diameter | 0.45 mm | |
| Leakage Current | 8 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Coin Supercapacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 352 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.66 | $584.32 | |
| $1.49 | $1,573.44 | |
| $1.44 | $3,041.28 | |
| $1.39 | $7,339.20 |
Need more?