Reference Only
ACS0301U
Antennas UWB Multi-layer Chip Antenna 6 - 8.2GHz
Datasheet
ACS0301U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 6 GHz | |
| Maximum Frequency | 8.2 GHz | |
| Mechanical Style | Chip | |
| Gain | 2.2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 1.1 mm | |
| Packaging | Reel | |
| Frequency Range | 6 GHz to 8.2 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.136 | $408.00 | |
| $0.135 | $810.00 | |
| $0.133 | $1,596.00 | |
| $0.132 | $3,168.00 | |
| $0.131 | $6,681.00 |
Need more?
My Notes
Sign into see notes.