Reference Only
ACR3705LZ
Antennas Antennas 4G/LTE Cera mic Chip AEC-Q200.
Datasheet
ACR3705LZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Vehicle Antennas | |
| Type | Chip | |
| Minimum Frequency | 700 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | - 1.13 dBi, - 3.77 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 4.5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 830 MHz, 1.94 GHz, 2.6 GHz | |
| Application | Automotive, Cellular, M2M, Networking, Telecommunications, V2X, Video Surveillance | |
| Length | 37 mm | |
| Width | 5 mm | |
| Height | 5 mm | |
| Qualification | AEC-Q200 | |
| Series | ACR | |
| Packaging | Reel | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,350 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.47 | $4,684.50 | |
| $3.37 | $7,582.50 |
Need more?