Reference Only

ACR1504I3

Antennas 433/868/915MHz Chip Antenna SMD

Manufacturer:

Mfr Part:
ACR1504I3

TTI Part:
ACR1504I3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductPCB Antennas
Minimum Frequency433 MHz
Maximum Frequency915 MHz
Gain1.75 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypeChip
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency433 MHz
Length15 mm
Width4 mm
Height1.2 mm
SeriesACR
PackagingReel
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.90$2,700.00
$0.89$5,340.00
$0.87$10,440.00
$0.85$20,400.00
$0.83$39,840.00
$0.81$77,760.00
Need more?

My Notes

Sign into see notes.