Reference Only
ACAR4008-S698
Antennas 400900 MHZ
Datasheet
ACAR4008-S698 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 700 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Impedance | 50 Ohms | |
| VSWR | 4.0 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 830 MHz, 1.94 GHz, 2.6 GHz | |
| Application | Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance | |
| Length | 40 mm | |
| Width | 8 mm | |
| Height | 3.2 mm | |
| Series | ACAR | |
| Packaging | Reel | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $5,280.00 |
Need more?
Sign in to add projects and notes