Reference Only

ACAR0301-SG3

Antennas .

Manufacturer:

Mfr Part:
ACAR0301-SG3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency1.561 GHz
Maximum Frequency1.61 GHz
Protocol - GPS, GLONASSBEIDOU, GLONASS, GNSS, GPS
Mechanical StyleChip
StyleCeramic
Gain1.69 dBi, - 1.81 dBi, 1.43 dBi
Bandwidth49 MHz
Impedance50 Ohms
VSWR2
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency1.5855 GHz
ApplicationTracking, Geolocation, IoT Sensors, Weareables
Length3.05 mm
Width1.6 mm
Height0.55 mm
SeriesACAR
PackagingReel
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?