Reference Only
ABSTS5A2-22NM024M
Signal Conditioning Signal Conditioning SAW Filter GPS 1223M
Datasheet
ABSTS5A2-22NM024M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 1.223 GHz | |
| Bandwidth | 52 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | ABSTS5A2 | |
| Packaging | Reel | |
| Insertion Loss | 1.8 dB | |
| Moisture Sensitive | Yes | |
| Mounting | Board Mount | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.282 | $1,410.00 | |
| $0.262 | $2,620.00 | |
| $0.253 | $6,325.00 |
Need more?
My Notes
Sign into see notes.