Reference Only

ABSNS6A7-368M02CM

Signal Conditioning FILTER SAW 1880MHZ 6SMD

Manufacturer:

Mfr Part:
ABSNS6A7-368M02CM

TTI Part:
ABSNS6A7-368M02CM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency1.88 GHz
Voltage Rating5 V
Bandwidth60 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case3 mm x 3 mm x 1.3 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Insertion Loss3 dB
MountingBoard Mount
SubcategoryFilters
TypeSMD SAW Filter

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.95$2,375.00
Need more?

My Notes

Sign into see notes.