Reference Only

ABSES4AL-45CM03AM

Signal Conditioning 2.4 GHz SMD SAW Filter

Manufacturer:

Mfr Part:
ABSES4AL-45CM03AM

TTI Part:
ABSES4AL-45CM03AM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency Range2.401 GHz to 2.483 GHz
Voltage Rating3 V
Bandwidth82 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / CaseSMD-4
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesABSES
PackagingReel
Insertion Loss1.48 dB
Moisture SensitiveYes
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.248$2,480.00
Need more?

My Notes

Sign into see notes.