Reference Only

ABS09-32.768KHZ-1-T

Crystals 32.768 KHZ 4.1X1.5MM +/-10PPM

Manufacturer:

Mfr Part:
ABS09-32.768KHZ-1-T

TTI Part:
ABS09-32.768KHZ-1-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency32.768 kHz
Load Capacitance12.5 pF
Tolerance10 PPM
Package / Case4.1 mm x 1.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR70 kOhms
Drive Level1 uW
Length4.1 mm
Width1.5 mm
Height0.9 mm
SeriesABS09
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeLow Profile Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600010
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.50$1,500.00
$0.50$3,000.00
$0.50$6,000.00
$0.50$12,000.00
Need more?

My Notes

Sign into see notes.