Reference Only

ABS07L-32.768KHZ-T

Crystals 32.768 KHZ 12.5PF SMD

Manufacturer:

Mfr Part:
ABS07L-32.768KHZ-T

TTI Part:
ABS07L-32.768KHZ-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency32.768 kHz
Load Capacitance12.5 pF
Tolerance20 PPM
Package / Case3.2 mm x 1.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR80 kOhms
Drive Level0.5 uW
Length3.2 mm
Width1.5 mm
Height0.38 mm
SeriesABS07L
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeLow Profile Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541600010
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.99$5,970.00
Need more?

My Notes

Sign into see notes.