Reference Only
ABS07-32.768KHZ91T
Crystals 32.768 KHZ 9PF SMD
Datasheet
ABS07-32.768KHZ-9-1-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Drive Level | 0.1 uW | |
| ESR | 70 kOhms | |
| Frequency | 32.768 kHz | |
| Height | 0.9 mm | |
| Length | 3.2 mm | |
| Load Capacitance | 9 pF | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | 3.2 mm x 1.5 mm | |
| Product Type | Crystals | |
| Product | Crystals | |
| Subcategory | Crystals | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 PPM | |
| Type | Low Profile Crystal | |
| Width | 1.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541600010 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
9,000 expected 30-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $2,730.00 | |
| $0.89 | $5,340.00 | |
| $0.88 | $7,920.00 | |
| $0.87 | $13,050.00 | |
| $0.86 | $20,640.00 | |
| $0.85 | $40,800.00 |
Need more?
Sign in to add projects and notes