Reference Only

ABM8G27.000MHZ18D2YT

Crystals 27.0 MHZ

Manufacturer:

Mfr Part:
ABM8G-27.000MHZ-18-D2Y-T

TTI Part:
ABM8G27.000MHZ18D2YT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency27 MHz
Load Capacitance18 pF
Tolerance20 PPM
Frequency Stability30 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR60 Ohms
Drive Level10 uW
Length3.2 mm
Width2.5 mm
Height1 mm
SeriesABM8G
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeGlass Sealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

24,000
On Order
24,000 expected 09-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.528$528.00
$0.522$1,566.00
$0.516$3,096.00
$0.51$6,120.00
Need more?
Sign in to add projects and notes