Reference Only

ABM8G14.7456M18D2YT3

Crystals 14.7456MHZ 18PF SMD

Manufacturer:

Mfr Part:
ABM8G-14.7456MHZ-18-D2Y-T3

TTI Part:
ABM8G14.7456M18D2YT3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency14.7456 MHz
Load Capacitance18 pF
Tolerance20 PPM
Frequency Stability30 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR80 Ohms
Drive Level10 uW
Length3.2 mm
Width2.5 mm
Height1 mm
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeGlass Sealed
Part # AliasesABM8G-14.7456MHZ-18-D2Y-T3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.341$1,023.00
$0.285$2,565.00
Need more?

My Notes

Sign into see notes.