Reference Only

ABM8AIG16MHZ122ZT3

Crystals 16.0 MHZ 12PF AEC-Q200 -40+1

Manufacturer:

Mfr Part:
ABM8AIG-16.000MHZ-12-2Z-T3

TTI Part:
ABM8AIG16MHZ122ZT3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency16 MHz
Load Capacitance12 pF
Tolerance20 PPM
Frequency Stability50 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR70 Ohms
Drive Level10 uW
Length3.2 mm
Width2.5 mm
Height0.8 mm
SeriesABM8AIG
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeAutomotive Grade Ceramic SMD Ultra Miniature Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.738$2,214.00
$0.728$4,368.00
$0.685$8,220.00
$0.678$16,272.00
$0.67$34,170.00
Need more?
Sign in to add projects and notes