Reference Only

ABM8AIG-25.000MHZ-12-2Z-T3

Crystals 25.0 MHZ AEC-Q200 SMD

Manufacturer:

Mfr Part:
ABM8AIG-25.000MHZ-12-2Z-T3

TTI Part:
ABM8AIG-25MHZ12-2ZT3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency25 MHz
Load Capacitance12 pF
Tolerance20 PPM
Frequency Stability50 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR50 Ohms
Drive Level10 uW
Length3.2 mm
Width2.5 mm
Height0.8 mm
SeriesABM8AIG
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeAutomotive Grade Ceramic SMD Ultra Miniature Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.631$1,893.00
$0.594$3,564.00
$0.587$5,283.00
$0.545$8,175.00
$0.539$12,936.00
Need more?

My Notes

Sign into see notes.