Reference Only
ABM7-11.0592MHZ-D2YT
Crystals 11.0592MHZ 20PPM 18PF -40C+85C
Datasheet
ABM7-11.0592MHZ-D2Y-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 11.0592 MHz | |
| Load Capacitance | 18 pF | |
| Tolerance | 20 PPM | |
| Frequency Stability | 30 PPM | |
| Package / Case | 6 mm x 3.3 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| ESR | 60 Ohms | |
| Drive Level | 10 uW | |
| Length | 6 mm | |
| Width | 3.5 mm | |
| Height | 1.4 mm | |
| Series | ABM7 | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Crystals | |
| Subcategory | Crystals | |
| Type | Ceramic Crystal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541600060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.257 | $257.00 |
Need more?
Sign in to add projects and notes