Reference Only

ABM3B24.00MHZR60D1WT

Crystals 24.0 MHZ

Manufacturer:

Mfr Part:
ABM3B-24.000MHZ-R60-D1W-T

TTI Part:
ABM3B24.00MHZR60D1WT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency24 MHz
Load Capacitance18 pF
Termination StyleSMD/SMT
Length5 mm
Width3.2 mm
Height0.8 mm
SeriesABM3B
PackagingReel
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.50$500.00
Need more?

My Notes

Sign into see notes.