Reference Only

ABM3B-8.000MHZ-B2-T

Crystals 8.0 MHZ 18PF 200OHM

Manufacturer:

Mfr Part:
ABM3B-8.000MHZ-B2-T

TTI Part:
ABM3B-8.000MHZ-B2-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency8 MHz
Load Capacitance18 pF
Tolerance20 PPM
Frequency Stability50 PPM
Package / Case5 mm x 3.2 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
ESR200 Ohms
Drive Level10 uW
Length5 mm
Width3.2 mm
Height1.1 mm
SeriesABM3B
PackagingReel
Product TypeCrystals
SubcategoryCrystals
TypeCeramic SMD Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

21,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.244$244.00
$0.241$482.00
$0.238$714.00
Need more?

My Notes

Sign into see notes.