Reference Only

ABM11W48.00MHZ8D1XT3

Crystals 48 MHZ 10PPM

Manufacturer:

Mfr Part:
ABM11W-48.0000MHZ-8-D1X-T3

TTI Part:
ABM11W48.00MHZ8D1XT3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency48 MHz
Load Capacitance8 pF
Tolerance10 PPM
Frequency Stability20 PPM
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR60 Ohms
Drive Level10 uW
Length2 mm
Width1.6 mm
Height0.5 mm
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeIoT Optimized Crystal
Part # AliasesABM11W-48.0000MHZ-8-D1X-T3

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

24,000
On Order
24,000 expected 09-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.217$651.00
$0.204$1,224.00
$0.196$2,352.00
Need more?

My Notes

Sign into see notes.