Reference Only

ABM11W40.0MHZ8B1UT3

Crystals 40 MHZ 8PF 10PPM

Manufacturer:

Mfr Part:
ABM11W-40.0000MHZ-8-B1U-T3

TTI Part:
ABM11W40.0MHZ8B1UT3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency40 MHz
Load Capacitance8 pF
Tolerance10 PPM
Frequency Stability10 PPM
Package / Case2 mm x 1.6 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
ESR60 Ohms
Drive Level10 uW
Length2 mm
Width1.6 mm
Height0.5 mm
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
Part # AliasesABM11W-40.0000MHZ-8-B1U-T3

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541600060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6,000
On Order
6,000 expected 09-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.216$648.00
$0.207$1,242.00
$0.198$2,376.00
$0.19$4,560.00
Need more?
Sign in to add projects and notes