Reference Only

ABLS2-12.000MHZ-D4Y-T

Crystals 12.0 MHZ 18PF 50 OHM AUTO

Manufacturer:

Mfr Part:
ABLS2-12.000MHZ-D4Y-T

TTI Part:
ABLS2-12-D4Y-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency12 MHz
Load Capacitance18 pF
Tolerance30 PPM
Frequency Stability30 PPM
Package / CaseHC-49/US
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR50 Ohms
Drive Level100 uW
Length11.4 mm
Width4.7 mm
Height3.3 mm
SeriesABLS2
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeLow Profile Crystal

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDiboron trioxide (1303-86-2)

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.171$171.00
$0.168$336.00
$0.165$495.00
$0.162$810.00
$0.16$1,600.00
$0.157$3,925.00
$0.155$7,750.00
Need more?

My Notes

Sign into see notes.