Reference Only

ABLNO-81.920MHZ

Standard Clock Oscillators .

Manufacturer:

Mfr Part:
ABLNO-81.920MHZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case14 mm x 9 mm
Frequency81.92 MHz
Frequency Stability12 PPM
Load Capacitance15 pF
Supply Voltage - Min3.135 V
Supply Voltage - Max3.465 V
Output FormatLVCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length14.3 mm (0.563 in)
Width8.7 mm (0.343 in)
Height5.5 mm (0.217 in)
SeriesABLNO
PackagingBulk
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.54$613.50
$22.16$1,108.00
$20.47$2,047.00
$20.28$5,070.00
$20.27$10,135.00
Need more?