Reference Only
ABFB04XB1A-T4
New Product
Clock Buffer Clock Buffer 3x4 LVPECL, LVDS, HCSL +1 LVCMOS Outputs.
Datasheet
ABFB04XB1A-T4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Clock Buffer | |
| Number of Outputs | 4 Output | |
| Max Output Freq | 250 MHz | |
| Output Type | LVPECL, LVDS, HCSL | |
| Package / Case | VQFN-32 | |
| Maximum Input Frequency | 250 MHz | |
| Supply Voltage - Min | 1.35 V | |
| Supply Voltage - Max | 3.465 V | |
| Series | ABFB04X | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Duty Cycle - Max | 65 % | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Clock Buffers | |
| Product | Clock Buffers | |
| Subcategory | Clock & Timer ICs | |
| Type | Low Additive Jitter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?