Reference Only
ABB1102L-0100I
Antennas Wideband 5G/4G Cellular PCB Antenna
Datasheet
ABB1102L-0100I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Gain | 4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX-1 | |
| Length | 115 mm | |
| Width | 21.75 mm | |
| Height | 0.16 mm | |
| Cable Type | 1.13 mm Coax | |
| Series | ABB | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Frequency Range | 600 MHz to 6 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.68 | $2,680.00 | |
| $2.57 | $12,850.00 |
Need more?
Sign in to add projects and notes