Reference Only
AB38T-32.768KHZ
Crystals 32.768 KHZ 12.5PF 30000 OHM
Datasheet
AB38T-32.768KHZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 32.768 kHz | |
| Load Capacitance | 12.5 pF | |
| Tolerance | 20 PPM | |
| Frequency Stability | - 0.034 PPM | |
| Package / Case | Cylinder | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Termination Style | Radial | |
| ESR | 30 kOhms | |
| Drive Level | 1 uW | |
| Length | 8.3 mm | |
| Width | 3.2 mm | |
| Diameter | 3.2 mm | |
| Series | AB38T | |
| Packaging | Each | |
| Lead Spacing | 1.1 mm | |
| Mounting Style | Through Hole | |
| Product Type | Crystals | |
| Subcategory | Crystals | |
| Type | Tuning Fork Crystal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541600010 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.096 | $9.60 | |
| $0.086 | $25.80 | |
| $0.084 | $42.00 | |
| $0.082 | $82.00 | |
| $0.08 | $120.00 | |
| $0.079 | $237.00 | |
| $0.077 | $385.00 | |
| $0.075 | $562.50 |
Need more?
My Notes
Sign into see notes.