Reference Only

AB1815-T3

Real Time Clock 32.768 KHZ

Manufacturer:

Mfr Part:
AB1815-T3

TTI Part:
AB1815-T3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryReal Time Clock
RTC Bus InterfaceSPI
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS:hh (12 hr, 24 hr)
RTC Memory Size256 B
Package / CaseQFN-16
Battery Backup SwitchingBackup Switching
Supply Voltage - Min1.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesAB18x5
Mounting StyleSMD/SMT
PackagingReel
FunctionAlarm, Calendar, Clock
Product TypeReal Time Clocks
SubcategoryClock & Timer ICs

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.89$2,670.00
$0.88$5,280.00
$0.87$10,440.00
$0.86$20,640.00
$0.86$43,860.00
Need more?

My Notes

Sign into see notes.