Reference Only

AB1814-T3

Obsolete
Real Time Clock Interface SPI HH:MM:SS:hh 12/24 hr

Manufacturer:

Mfr Part:
AB1814-T3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryReal Time Clock
Interface TypeSPI
Time FormatHH:MM:SS:hh (12 hr, 24 hr)
Package / CaseQFN-16
Supply Voltage - Min1.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesAB18xx
Mounting StyleSMD/SMT
PackagingReel
FunctionAlarm, Calendar, Clock
Product TypeReal Time Clocks
SubcategoryClock & Timer ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?