Reference Only
AB1805-T3
Real Time Clock 32.768 KHZ
Datasheet
AB1805-T3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Real Time Clock | |
| RTC Bus Interface | I2C | |
| Date Format | YY-MM-DD-dd | |
| Time Format | HH:MM:SS:hh (12 hr, 24 hr) | |
| RTC Memory Size | 256 B | |
| Package / Case | QFN-16 | |
| Battery Backup Switching | Backup Switching | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | AB18x5 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Function | Alarm, Calendar, Clock | |
| Product Type | Real Time Clocks | |
| Subcategory | Clock & Timer ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3,000
On Order
3,000 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $3,780.00 |
Need more?
My Notes
Sign into see notes.