
70M15B
Signal Conditioning 70MHz 4-POLE 25dB
Datasheet
70M15B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Filters | |
| Frequency | 70 MHz | |
| Impedance | 2 kOhms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Insertion Loss | 3 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | Crystal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?