Reference Only
ZTPD2210
Board Mount Temperature Sensors Digital Output Non-Contact IR Temperature Sensor Thermopile
Datasheet
ZTPD-2210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 100 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Thermal Infrared Detectors | |
| Series | ZTPD | |
| Subcategory | Sensors | |
| Type | Thermopile |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 9025198085 |
| TARIC | 9025190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.87 | $7.87 | |
| $7.79 | $38.95 | |
| $7.70 | $77.00 | |
| $7.61 | $190.25 | |
| $7.53 | $376.50 | |
| $7.44 | $744.00 | |
| $7.36 | $1,840.00 | |
| $7.28 | $3,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes