Reference Only
ZTP135SR
Board Mount Temperature Sensors TO-46, 1.3mV Thermopile IR Sensor
Datasheet
ZTP-135SR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | TO-46-4 | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Thermal Infrared Detectors | |
| Series | ZTP-135 | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS | |
| Type | Thermopile | |
| Part # Aliases | IRF007M00-02A0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 9025198085 |
| TARIC | 9025190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
36,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.99 | $99.50 | |
| $1.88 | $188.00 | |
| $1.85 | $462.50 | |
| $1.75 | $875.00 | |
| $1.71 | $1,710.00 | |
| $1.68 | $4,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes