Reference Only
YQS5838PTF
PTC Thermistors Standard PTC -/+30%
Datasheet
YQS5868PTF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PTC Thermistors | |
| Series | PTF | |
| Resistance | 10 Ohms | |
| Tolerance | 20 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | + 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Packaging | Bulk | |
| Current Rating | 140 mA | |
| Diameter | 8.9 mm | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 5 mm | |
| Length | 3.8 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | PTC | |
| Voltage | 18 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |