Reference Only

YM120D370N100

PTC Thermistors YM120 +-20% Tolerance

Manufacturer:

Mfr Part:
YM120D370N100

TTI Part:
YM120D370N100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPTC Thermistors
SeriesYM
Resistance10 Ohms
Tolerance20 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
PackagingBulk
Current Rating314 mA
Product TypePTC Thermistors
SubcategoryThermistors
TradenameTHERMOMETRICS
TypePTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.54$9.08
$4.49$22.45
$4.45$44.50
$3.87$193.50
$3.57$357.00
$2.85$2,850.00
$2.82$8,460.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.