Reference Only

YM120D125N450

PTC Thermistors Radially-Wired PTC +-20% Tolerance

Manufacturer:

Mfr Part:
YM120D125N450

TTI Part:
YM120D125N450

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPTC Thermistors
SeriesYM
Resistance45 Ohms
Tolerance20 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
PackagingBulk
Current Rating110 mA
Product TypePTC Thermistors
SubcategoryThermistors
TradenameTHERMOMETRICS
TypePTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

747In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes